Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT4M-M

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
$ 95.235
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT4M-M.

Inventory History

3 month trend:
-42.46%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25

Related Parts

PanduitBT1M-M
PANDUIT BT1M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 102 mm, 2.4 mm, 23 mm, 18 lb
PanduitBT2M-M
PANDUIT BT2M-M Cable Tie, Nylon 6.6 (Polyamide 6.6), Natural, 201 mm, 2.4 mm, 51 mm, 18 lb
PanduitSST1.5M-M
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength
TE Connectivity2-604771-9
Cbl Tie, Nylon 6.6 (Pa 6.6), Natural; |Te Connectivity Amp 2-604771-9

Descriptions

Descriptions of Panduit BT4M-M provided by its distributors.

Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:361mm; Cable Tie Width:2.4mm; Cable Bundle Diameter Max:102mm; Tensile Strength Pounds:18lb; Tensile Strength N/m :80N/m ; Product Range:-; Colour:Natural
Cable Tie, Metal Barb, 14.2 Inches (361 mm) Length, Miniature, Nylon, Natural. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT4M-M.