What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit BT3S-C0

Cable Tie, 12 in L, 3-1/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
$ 0.508
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3S-C0.

Farnell

Datasheet1 page15 years ago
Datasheet1 page20 years ago

element14 APAC

Master Electronics

Newark

Sager Electronics

Inventory History

3 month trend:
-4.49%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT2S-M0
PANDUIT BT2S-M0 Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 203 mm, 4.7 mm, 51 mm, 50 lb
PanduitBT2S-C0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
PanduitBT4S-C0
Cable Tie, 15-1/2 in L, 4-1/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK

Descriptions

Descriptions of Panduit BT3S-C0 provided by its distributors.

Cable Tie, 12 in L, 3-1/4 in Max Bundle Dia., Black, Nylon 6/6, 50 lb Strength, 100 PK
Panduit BT3S-C0 Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 12"L, Black, 100/Pack
CABLE TIE, 12"L, WEATHER RESISTANT NYLON 6.6, BLACK, DOME-TOP BARB-TY BT SERI
Cable Tie, Metal Barb, 12.0L (305mm), Standard, Weather Resistant, Black
Cable tie with stainless steel tongue, releasable, nylon, (L x W) 305 x 4.7 mm, bundle-Ø 1.5 to 76 mm, black, UV resistant, -60 to 85 °C
CABLE TIES; Cable Tie Material:Nylon 6.6 (Polyamide 6.6); Cable Tie Length:305mm; Cable Tie Width:4.7mm; Cable Bundle Diameter Max:76mm; Cable Tie Type:Standard; Product Range:Dome-Top Series; Accessory Type:Cable Tie; C
Cable Ties; Longitud Del Cable:305Mm; Ancho De Cable:4.7Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:222N/M²; Tensión De Rotura, Libras:50Lb; Diametro Max Del Conjunto De Cables:76Mm; Color:Black |Panduit BT3S-C0
Cable Tie, Metal Barb, 12 Inches (305 mm) Length, Standard, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT3S-C0.