Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT3I-M30

Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK

$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3I-M30.

Sager Electronics

Datasheet1 page15 years ago
Datasheet6 pages8 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.46%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT1.5I-M0
Cable Tie, 6-1/2 in L, 1-1/2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT2I-M0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
PanduitBT3I-M0
Cable Tie, Dome Top Barb Ty, Nylon 6.6 (Polyamide 6.6), Black, 287 mm, 3.6 mm, 76 mm, 40 lb
TE Connectivity2-603227-0
Plastic Cable Wrap, Cable Clamps, Cable Ties and Accessories, Tapes and Sealants
TE Connectivity1-603227-0
Cable Tie, 6 in L, 31.75 mm Max Bundle Dia., Black, Nylon, 30 lb Strength
TE Connectivity1-604751-0
Cable Tie,11-3/4",blk,100Pk Rohs Compliant: Yes |Te Connectivity Amp 1-604751-0

Descriptions

Descriptions of Panduit BT3I-M30 provided by its distributors.

Cable Tie, 12 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Cable Accessories Dome Top Barb Cable Tie Weather Resistant Nylon 6.6 Black Bulk
Cable Tie, Metal Barb, 11.3 Inches (287 mm) Length, Intermediate, Black. Heat Stabilized material for high temperature applications up to 239 degrees Fahrenheit (115 degrees Celsius). Indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN