Descriptions of Panduit BT3I-M0 provided by its distributors.
Cable Tie, Dome Top Barb Ty, Nylon 6.6 (Polyamide 6.6), Black, 287 mm, 3.6 mm, 76 mm, 40 lb
Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 1000 PK
Panduit BT3I-M0 Cable Tie, Barb Ty, Dome-Top, UV-Resistant, Nylon 6/6, 11.3"L, Black, 1000/Pack
Cable Tie, Metal Barb, 11.3L (287mm), Intermediate, Weather Resistant, Black
Dome-Top barb ty cable tie intermediate cross section 11.3 (287mm) length weather resistant nylon 6.6 black bulk package.
CABLE TIE, BARB,BLK,287X3.6MM,PK1000; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 287mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 40l
Cable Tie, Metal Barb, 11.3Inches (287 mm) Length, Intermediate, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.