Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT3I-C0

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT3I-C0.

Farnell

Datasheet1 page20 years ago
Datasheet1 page15 years ago

Master Electronics

Sager Electronics

Newark

Herman ProAV

Inventory History

3 month trend:
+51.54%

Supply Chain

Country of OriginCosta Rica
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitBT2I-C0
Cable Tie, 8 in L, 2 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
PanduitBT1.5I-C0
Panduit BT1.5I-C0 Cable Tie, Barb Ty, 6.1"L, 40lb, Nylon, Black, 100/Pkg, Dome-Top Series
PanduitBT4I-C0
Cable Tie, 14-1/2 in L, 4 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
TE Connectivity2-603227-0
Cable Tie, Black, 6 L, 1000/Pack; |Te Connectivity Amp 2-603227-0
TE Connectivity1-603227-0
Cbl Tie Amp - Te Connectivity 1-603227-0; |Te Connectivity Amp 1-603227-0
TE Connectivity1-604751-0
Cbl Tie Amp - Te Connectivity 1-604751-0; |Te Connectivity Amp 1-604751-0

Descriptions

Descriptions of Panduit BT3I-C0 provided by its distributors.

Cable Tie, 11-1/2 in L, 3 in Max Bundle Dia., Black, Nylon 6/6, 40 lb Strength, 100 PK
Panduit BT3I-C0 Cable Tie, Barb Ty, Dome-Top, Nylon 6/6, 11.3"L, Black, 100/Pack
Dome-Top barb ty cable tie intermediate cross section 11.3 (287mm) length weather resistant nylon 6.6 black standard package.
CABLE TIE, BARB,BLK,287X3.6MM, PK100; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Colour: Black; Cable Tie Length: 287mm; Cable Tie Width: 3.6mm; Cable Bundle Diameter Max: 76mm; Minimum Loop Tensile Strength: 40l
Cable Ties; Longitud Del Cable:287Mm; Ancho De Cable:3.6Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:178N/M²; Tensión De Rotura, Libras:40Lb; Diametro Max Del Conjunto De Cables:76Mm; Color:Black |Panduit BT3I-C0
Cable Tie, Metal Barb, 11.3 Inches (287 mm) Length, Intermediate, Black. Weather Resistant for greater resistance to damage caused by ultraviolet light. Indoor or outdoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BT3I-C0.