Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BT2M-M2

Dome-Top Barb Ty Cable Tie, Locking, 7.9", Miniature, Nylon 6.6, Red RoHS Compliant: Yes
$ 0.07
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BT2M-M2.

JRH Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
+900%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitBT1M-M2
Dome-Top barb ty cable tie miniature cross section 4.0 (102mm) length nylon 6.6 red.
PanduitPLT1M-M2
Pan-Ty locking tie miniature cross section 3.9 (99mm) length nylon 6.6 red bulk package.
PanduitPLT1M-L1-2
Pan-Ty locking tie miniature cross section 4.0 (102mm) length nylon 6.6 bronw/red stripe.

Descriptions

Descriptions of Panduit BT2M-M2 provided by its distributors.

Dome-Top Barb Ty Cable Tie, Locking, 7.9", Miniature, Nylon 6.6, Red RoHS Compliant: Yes
Cable Tie, Mtl Barb, 7.9L (201mm), Mini, Nylon, Red, BT2M-M2, PK 1000
Tie Cable; Metal Barb; Nylon; 18 lb.; Red; Bundle dia.: 2 in.
Cable Accessories Cable Tie With Metal Barb Nylon 6.6 Red
Cable Ties Cable Tie Metal Barb 7.9L (201mm) Mi
Cable Ties, Dome Top Barb Nylon 6/6 Red 51mm 80N
CBL TIE LOCKING RED 18LBS 7.9"
Cable Tie, Metal Barb, 7.9 Inches (201 mm) Length, Miniature, Nylon, Red. For indoor use. Dome-top head features unique patented design with round, smooth edges. Stainless steel locking barb provides consistent performance, reliability and infinite adjustability through entire bundle range. High strength and low thread force. Curved tip is easy to pick up from flat surfaces and allows faster initial threading.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN