Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit BS14-M

Butt Splice Terminal, 14-16AWG, Copper, 15.7mm, Tin Plated, Box
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit BS14-M.

Master Electronics

Datasheet1 page25 years ago

Farnell

Sager Electronics

Inventory History

3 month trend:
-15.40%

Supply Chain

Country of OriginMX
Introduction Date2019-07-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanduitP14-6R-M
P, Ring Terminal, 18 to 14 Ga. Wire Size, Copper, 1000 per Package
TE Connectivity2-34112-2
TERMINAL RING, 22-16AWG, SIZE 10, CRIMP, FEMALE, UNINSULATED, SOLISTRAND SERIES
Krimptite Ring Tongue Terminal for 16-14 AWG, Stud Size 10, 19.94mm Length, Carton
TE Connectivity2-34124-1
CONN RING CIRC 14-16AWG #1/4 / Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
TE Connectivity2-34108-2
TERMINAL, RING TONGUE, #8, 16AWG; Stud S; Size - Metric:M4; Imperial:#8; Wire AWG Max:16AWG;
Krimptite Non-Insulated Terminals RING TONGUE TERMINAL 14-16 AWG stud 3/8

Descriptions

Descriptions of Panduit BS14-M provided by its distributors.

Butt Splice Terminal, 14-16AWG, Copper, 15.7mm, Tin Plated, Box
Butt Splice Wire Connector, 14 AWG Max, Bare, None Insulation, 2,000 V, 1000 PK
Butt-Splice 16 - 14 AWG 0.62in. L Metallic Non-Insulated 221 deg F 1000 Pack
BUTT SPLICE, NON-INSULATED, 16 - 14 AWG WIRE RANGE, BS SERIES
Panduit Sales Corp Butt SpliceNon-Insul16-14AwgPk1000
TERMINAL, BUTT SPLICE, 16-14AWG;
Uninsulated Terminals BUTT SPLICE 16-14
BUTT SPLICE NO-INSUL 16-14 AWG
Factory Standard Pack = 1000: Designed to splice two solid or stranded wires together to repair or lengthen wires. Butted configuration provides low profile for limited space applications. Brazed seam protects terminal barrel from splitting during the crimp process. Internal wire stop assures proper length of insertion into terminal barrel. Non-insulated barrel can be used to provide an economical termination when insulation is not required. Maximum recommended operating temperature 302 Degrees Fahrenheit (150 Degrees Celsius). UL and CSA rated up to 2000 Volts per UL 486C.: Prices available while supplies last.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BS14-M.
  • BS14M