What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit ASMS-A-T

Cable Accessories Adhesive Backed Cable Tie Mount Aluminum/Nylon 6/6 Bulk

$ 4.867
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ASMS-A-T.

Master Electronics

Datasheet1 page13 years ago
Datasheet192 pages21 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCosta Rica

Related Parts

PanduitASMS-A-X
Cable Accessories Tie Mount Aluminum/Nylon 6/6 Natural Package
PanduitACC38-A-C
Cable Management, Backed Cord Clip Nylon 6/6 Natural Adhesive 9.7mm
PanduitACC38-A-M
Cable Clip, Nylon 6/6, 0.38 in Bundle Dia., Natural, 1 in L, 1000 PK

Descriptions

Descriptions of Panduit ASMS-A-T provided by its distributors.

Cable Accessories Adhesive Backed Cable Tie Mount Aluminum/Nylon 6/6 Bulk
Cable Tie Mounts Cbl Tie Mnt, Swivel Epoxy, 1.13x1.13
Panduit ASMS-A-T 360 Deg Swivel Mount, Epoxy Applied, 1.13"x1.13", Aluminum, White, 200Pcs
Cable Tie Mount, Aluminium/Nylon, Nat; Mount Fixing Type:Cable Tie; Mounting Hole Dia:-; Mount Colour:Natural; Mount Material:Aluminium, Nylon (Polyamide); Length:28.7Mm; Width:25.4Mm; Height:8.89Mm; Product Range:- Rohs Compliant: Yes |Panduit ASMS-A-T
The epoxy applied cable tie swivel mount in natural is affixed with user supplied EMA epoxy. It is 1.13 long x 1.13 wide (28.7 x 28.7 mm) and has an aluminum base and a nylon mount. It is used with miniature intermediate and standard cable ties. It is

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN