What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit ABM2S-A-C0

PANDUIT ABM2S-A-C0 Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), Black
$ 1.567
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM2S-A-C0.

Farnell

Datasheet1 page17 years ago

Newark

Mouser

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS

Related Parts

Panduit ABM2S-AT-C0 Cable Tie Mount, 4-Way, ABS Plastic, Acrylic Adhesive, 1"x1", Blk, 100Pcs
PanduitABMM-AT-C0
Mount Cable Tie; High Temp; I/O ABS; 4-Way; Adhesive; 0.75 in. Sq.; 100 Pk
PanduitABM2S-A-D
Panduit ABM2S-A-D Cable Tie Mount, Screw-On, Adhesive Back, 1"x1", ABS, White, 500/Pack

Descriptions

Descriptions of Panduit ABM2S-A-C0 provided by its distributors.

PANDUIT ABM2S-A-C0 Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), Black
Panduit ABM2S-A-C0 Cable Tie Mount, 4-Way, ABS Plastic, Rubber Adhesive, 1"x1", Blk, 100Pcs
CABLE TIE MOUNT, 4-WAY, RUBBER ADHESIVE BACKED, 1 X 1 INCH, STANDARD CABLE TIES
Mount Cable Tie; I/O ABS; 4-Way; 1 in. Sq.; Adhesive; 100 Pk
Cable Tie Mounts 4WAY ADH 1.0x1.0 BLK WEATHER RESISTANT
MOUNT, ADHESIVE, ABS, BLACK, PK100; Mount Fixing Type: Adhesive; Mounting Hole Dia: -; Mount Colour: Black; Mount Material: ABS (Acrylonitrile Butadiene Styrene); Length: 4.2mm; Width: 25.4mm; Height: 4.2mm; Product Range: ABM S
Width mm = 50.3 / Length mm = 25.4 / Operating Temperature Max. °C = 49 / Operating Temperature Min. °C = -20 / Mount Material = ABS / Mount Fixing Type = Adhesive / Mount Colour = Black / Height mm = 5.1
The 4-way adhesive backed cable tie mount in black is mounted with rubber adhesive tape. It is 1 long x 1 wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature intermediate and standard cable ties. It is designed f
Cable Tie Mount; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Abs (Acrylonitrile Butadiene Styrene); Color De Montura:Black; Anchura Externa:25.4Mm; Cantidad En El Paquete:100; Color:Black |Panduit ABM2S-A-C0
Cable Tie Mount, Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Weather Resistant ABS. Use with Miniature through Standard Panduit Cable Ties. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN