Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit ABM2S-AT-C0

Panduit ABM2S-AT-C0 Cable Tie Mount, 4-Way, ABS Plastic, Acrylic Adhesive, 1"x1", Blk, 100Pcs
$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit ABM2S-AT-C0.

Farnell

Datasheet1 page17 years ago

Master Electronics

Burklin Elektronik

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.03%

Supply Chain

Country of OriginUS
Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Panduit ABM2S-AT-C0 provided by its distributors.

Panduit ABM2S-AT-C0 Cable Tie Mount, 4-Way, ABS Plastic, Acrylic Adhesive, 1"x1", Blk, 100Pcs
Cable Accessories Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene Black
Panduit Cable Tie Mount, Hi Tmp. Adh., 1"x1" (25 4-Way adhesive backed cable tie mount, high temp, 1"x1" (25.4mm x 25.4mm), weather resistant, black, standard package.
Cable Tie Mount; For Use With:Panduit Cable Ties; Mount Fixing Type:Adhesive; Mount Material:ABS Plastic; Mount Color:Black; Accessory Type:Cable Tie Mount; Body Material:Weather Resistant ABS; Color:Black
The 4-way adhesive backed cable tie mount in black is mounted with acrylic adhesive tape. It is 1 long x 1 wide (25.4 x 25.4 mm) and made of weather-resistant ABS plastic. It is used with miniature intermediate and standard cable ties. It is designed for o
Cable Tie Mount, High Temperature Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Weather Resistant ABS. Miniature through Standard Panduit Cable Ties. Color is Black.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM2S-AT-C0.
  • ABM2SATC0