Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic TXD2SS-24V

TXD Series General Purpose 2 A DPDT 24 VDC Surface Mount Signal Relay
$ 3.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TXD2SS-24V.

IHS

Datasheet17 pages3 years ago

Electro Sonic

Future Electronics

Panasonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TXD2SS-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTXD2SA-24V
High Breakdown Voltage Relay Communications (xDSL) | RELAY GEN PURPOSE DPDT 2A 24VDC
PanasonicTXD2-24V-6
Single side stable type, Standard PC board terminal, 24V DC
PanasonicTXD2SA-24V-6
Single side stable type, Surface-mount terminal, 24V DC
Electromechanical Relay Double Pole Double Throw 2A 24 Volt 2.88Kohm Through Hole
Relay; E-Mech; Latching; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 24DC; Vol-Rtg 125/30AC/DC
Signal Relay; Series:G6A; Coil Voltage V |Omron Electronic Components G6AK-234P-ST-US-DC24

Descriptions

Descriptions of Panasonic TXD2SS-24V provided by its distributors.

TXD Series General Purpose 2 A DPDT 24 VDC Surface Mount Signal Relay
Single side stable type, Surface-mount terminal, 24V DC
Relay Signal DPDT 24VDC Solder Surface Mount Tube
Signal Relay 24VDC 1A DPDT(15x7.4x10)mm SMD
RELAY GEN PURPOSE DPDT 2A 24VDC
Tx-D Relay |Panasonic TXD2SS-24V
4ms 4ms 1A 20dB 0.8dB 220V(Max) 24V 2 Form C (DPDT-NO, NC) 2.504KΩ 9.6mA SMD mount 15mm(Length)*7.4mm(height)
Power/Signal Relay, DPDT, Momentary, 0.013A (Coil), 24VDC (Coil), 310mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXD2SS24V