Panasonic TX2SA-L2-9V

Relay, DPDT-NO/NC Form C, 2A 20dB 0.8dB 220V(Max) 9V 405Ω 22.2mA SMD 15mm L × 9.4mm H
$ 3.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-L2-9V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

Panasonic

Master Electronics

DigiKey

Sager Electronics

Inventory History

3 month trend:
-3.39%

CAD Models

Download Panasonic TX2SA-L2-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTX2-L2-9V
Relay 2A 9V 220V(Max) 2 Form C (DPDT-NO, NC) 405Ω 22.2mA 220V@DC 4ms 4ms 20dB 0.8dB DIP TH
PanasonicTX2SS-L2-9V
TX Series 2 A DPDT (2 Form C) 9 VDC 2 Coil Latching Surface Mount Signal Relay
PanasonicTX2SS-L2-9V-Z
TX Series High Sensitivity 2 A DPDT 9 VDC Dual Coil Latching SMT Signal Relay
Electromechanical Relay DPDT 2A 9VDC Through Hole
Electromechanical Relay DPDT 2A 9VDC Surface Mount
Relay Signal DPDT 250VAC 9VDC L-Lead Surface Mount T/R

Descriptions

Descriptions of Panasonic TX2SA-L2-9V provided by its distributors.

Relay, DPDT-NO/NC Form C, 2A 20dB 0.8dB 220V(Max) 9V 405Ω 22.2mA SMD 15mm L × 9.4mm H
TX Series 2 A DPDT (2 Form C) 9 VDC 2 Coil Latching Surface Mount Signal Relay
Signal Relay, Dpdt, 9Vdc, 2A, Smd; |Panasonic TX2SA-L2-9V
Electromechanical Relay DPDT 2A 9VDC 405Ohm Surface Mount
2 coil latching type (L2), Surface-mount terminal, 9V DC
Signal Relay 9VDC 2A DPDT(15x9.4x8.4)mm SMD Medical
TX Relay (SMD SA type 2-coil latch)
Low Signal Relays - PCB 2 Form C 2A 30VDC 9VDC
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SAL29V