Panasonic TX2-L2-9V

Relay 2A 9V 220V(Max) 2 Form C (DPDT-NO, NC) 405Ω 22.2mA 220V@DC 4ms 4ms 20dB 0.8dB DIP TH
$ 2.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-L2-9V.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

element14

Panasonic

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic TX2-L2-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTX2SA-L2-9V-Z
Relay, 4ms, 2A, 20dB, 0.8dB, 220V Max, 9V, Form C (DPDT), 405Ω, 22.2mA, SMD, Adhesive Mount
PanasonicTX2SS-L2-9V
TX Series 2 A DPDT (2 Form C) 9 VDC 2 Coil Latching Surface Mount Signal Relay
PanasonicTX2SA-L2-9V
Relay, DPDT-NO/NC Form C, 2A 20dB 0.8dB 220V(Max) 9V 405Ω 22.2mA SMD 15mm L × 9.4mm H
Electromechanical Relay DPDT 2A 9VDC Through Hole
Electromechanical Relay DPDT 2A 9VDC Surface Mount
Relay Signal DPDT 250VAC 9VDC L-Lead Surface Mount T/R

Descriptions

Descriptions of Panasonic TX2-L2-9V provided by its distributors.

Relay 2A 9V 220V(Max) 2 Form C (DPDT-NO, NC) 405Ω 22.2mA 220V@DC 4ms 4ms 20dB 0.8dB DIP TH
TX Series High Sensitivity 2 A DPDT 9 VDC PCB Through Hole Signal Relay
Electromechanical Relay DPDT 2A 9VDC 405Ohm Through Hole
Signal Relay 9VDC 2A DPDT(15x7.4x8.2)mm THT
RELAY TELECOM LATCH 2A 9VDC PCB
RELAY, SIGNAL, DPDT, 30VDC, 2A
Power/Signal Relay, 2 Form C, DPDT, Latched, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output
SIGNAL RELAY, DPDT, 9VDC, 2A, PCB; Coil; SIGNAL RELAY, DPDT, 9VDC, 2A, PCB; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:9V; Coil Current:22.2mA; Coil Resistance:405ohm; Coil Power Cont:200mW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2L29V