Panasonic TX2SA-5V-Z

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
$ 1.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2SA-5V-Z.

Electro Sonic

Datasheet7 pages26 years ago
Datasheet7 pages26 years ago

element14

Panasonic

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-43.90%

CAD Models

Download Panasonic TX2SA-5V-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.909
$ 1.706
$ 1.706
Stock
253,449
115,869
115,869
Authorized Distributors
6
6
6
Relay Type
Telecom
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
2 A
2 A
2 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
28 mA
28 mA
28 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
178 Ω
178 Ω
178 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-5V
Relay; 2 @ 30 VDC; 30 VDC; Low Profile; 1, 000 Mnot= (at 500 V DC); 28.1 mA (Nom.
PanasonicTX2SA-5V
Electromechanical Relay Double Pole Double Throw 2A 5 Volt 178Ohm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Through Hole Tube
PanasonicTX2SS-5V-Z
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
G6S Relay Sealed Single-Side Stable DPDT 2A 5VDC Surface Mount T/R

Descriptions

Descriptions of Panasonic TX2SA-5V-Z provided by its distributors.

Electromechanical Relay DPDT 2A 5VDC 178Ohm Surface Mount
4ms 4ms 2A 2A 20dB 0.8dB 220V(Max) 5V 2 Form C (DPDT-NO, NC) 178Ω 28.1mA 220V@DC SMD, Adhesive Mount, 15mm × 7.4mm × 9.4mm
NEW PIN LAYOUT (LT TYPE) ADDED. BEST SELLER WITH BROAD LINEUP AND AC 2000V BREAKDOWN VOLTAGE. Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.028A (Coil), 7.5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, Random, DC Output, Surface Mount-Straight
RELAY, SIGNAL, DPDT, 30VDC, 2A; Coil Voltage: 5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: TX Series; Relay Mounting: Surface Mount; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VA
SIGNAL RELAY, DPDT, 5VDC, 2A, SURFACE MO; SIGNAL RELAY, DPDT, 5VDC, 2A, SURFACE MOUNT; Coil Type:DC Monostable; Contact Configuration:DPDT; Contact Current Max:2A; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:28.1mA; Coil Resistance:178ohm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • TX2SA-5VZ
  • TX2SA5VZ