Panasonic TX2-5V-TH

RELAY GEN PURPOSE DPDT 2A 5V / General Purpose Relay DPDT (2 Form C) Through Hole
$ 3.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic TX2-5V-TH.

Upverter

Datasheet8 pages6 years ago

IHS

Master Electronics

Future Electronics

Panasonic

Inventory History

3 month trend:
-62.04%

CAD Models

Download Panasonic TX2-5V-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.081
$ 1.28
$ 1.28
Stock
49,510
1,092,277
1,092,277
Authorized Distributors
6
6
6
Relay Type
-
Telecom
Telecom
Throw Configuration
DPDT
DPDT
DPDT
Contact Current Rating
7.5 A
2 A
2 A
Coil Voltage (DC)
3.75 V
3.75 V
3.75 V
Coil Voltage (AC)
-
-
-
Coil Current
28 mA
28 mA
28 mA
Max Voltage Rating (AC)
-
-
-
Coil Resistance
178 Ω
178 Ω
178 Ω
Coil Power
140 mW
140 mW
140 mW
Switching Capacity
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Panasonic TX2-5V-TH provided by its distributors.

RELAY GEN PURPOSE DPDT 2A 5V / General Purpose Relay DPDT (2 Form C) Through Hole
Relay, DPDT (2 Form C), 7.5A, 220V/250V, 5V Coil, 178Ω, 28.1mA, TH, D7.4mm × L15mm
TX Series 2 A DPDT 5 V PCB Terminals Low Signal Relay
Signal Relay 5VDC 2DC/0.5AAC DPDT( (15mm 7.4mm 8.2mm)) THT
Single side stable type, Standard PC board terminal, 5V DC
Relay Signal DPDT 250VAC 5VDC PC Pin Through Hole Tube
DPDT (2 Form C) 5V silver+Gold plating Plugin,7.4x15mm Signal Relays ROHS
Tx Relay Th Typ; |Panasonic TX2-5V-TH
Power/Signal Relay, DPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 7.5A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
PCB RELAYS MINIATURE THROUGH HOLE

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America