Panasonic ST2-DC5V

Relay; E-Mech; Gen Purp; DPST-NO; Cur-Rtg 8A; Ctrl-V 5DC; Vol-Rtg 380/250AC/DC; PCB Mnt
$ 6.526
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ST2-DC5V.

IHS

Datasheet5 pages26 years ago

Future Electronics

TME

Panasonic

element14

Inventory History

3 month trend:
-14.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

PanasonicST2-DC5V-F
General Purpose Relay, ST Series, Power, Non Latching, DPST, 5 VDC, 8 A
PanasonicST1-DC5V
Relay;E-Mech;Gen Purp;SPST-NO, SPST-NC;Cur-Rtg 8A;Ctrl-V 5DC;PCB Mnt;Solder
PanasonicST1-DC5V-F
Power Relay 5VDC 8A SPST-NO/SPST-NC (( 31mm 14mm 11.3mm)) Through Hole
Power Relay, Spst-No/Nc, 5Vdc, 8A, Tht; |Omron Electronic Components G6C-2117P-US DC5
Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole
Electromechanical Relay SPST-NO/SPST-NC 8A 5VDC 125Ohm Through Hole

Descriptions

Descriptions of Panasonic ST2-DC5V provided by its distributors.

Relay;E-Mech;Gen Purp;DPST-NO;Cur-Rtg 8A;Ctrl-V 5DC;Vol-Rtg 380/250AC/DC;PCB Mnt
RELAY GEN PURPOSE DPST 8A 5V / General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole
Electromechanical Relay DPST-NO 8A 5VDC 105Ohm Through Hole
Polarized Power Relay, 2 Form A, 8A 380VAC
Power/Signal Relay, 2 Form A, DPST, Momentary, 0.048A (Coil), 5VDC (Coil), 240mW (Coil), 8A (Contact), 250VDC (Contact), DC Input, Random, AC/DC Output
Power Relay; Series:ST; Coil Voltage VDC Nom:5V; Coil Resistance:105ohm; No. of Poles:2; Contacts:DPST; Relay Mounting:PC Board; Carry Current:8A; Coil Current:47.6mA; Relay Terminals:Thru Hole; Coil Voltage DC Max:5V ;RoHS Compliant: Yes
RELAY, DPST 5VDC; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:8A; Contact Voltage AC Nom:380V; Contact Voltage DC Nom:250V; Coil Resistance:105ohm; Contact Configuration:DPST; Coil Type:DC, Monostable; Coil Current:47.6mA; Nom Operating Power:240mW; Relay Mounting:PCB; External Height:11mm; External Width:31mm; External Depth:14mm; SVHC:No SVHC (18-Jun-2012); Approval Bodies:CSA / SEV / VDE; Approval Category:UL Recognised; Contact Current AC Max:8A; Contact Current DC Max:8A; Contact Material:Silver Alloy; Contact Plating:Gold Flash; Contact Resistance:30mohm; Contact Type:Single Sided Stable; DC Coil Power:240mW; External Length / Height:11mm; Insulation Resistance:1000Mohm; Insulation Resistance Voltage:500VDC; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:60°C; Operating Temperature Min:-40°C; Operating Time:15ms; Release Time:10ms; Series:ST; Switching Current AC Max:8A; Switching Current DC Max:8mA; Switching Power Max:2000VA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST2DC5V