Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic SP2-P-DC5V

Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type

$ 28.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic SP2-P-DC5V.

IHS

Datasheet15 pages3 years ago
Datasheet6 pages10 years ago

Electro Sonic

element14

Panasonic

Future Electronics

Inventory History

3 month trend:
-11.01%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2009-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicSP2-DC5V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC
PanasonicSP2-L2-DC5V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, 2 Coil Latching
PanasonicSP2-PL2-DC5V
Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type, 2 Coil Latching
TE Connectivity1393243-2
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.067A (Coil), 6Vdc (Coil), 400Mw (Coil), 8A
TE Connectivity6-1393116-3
Electromechanical Relay DPDT 15A 24VAC 72Ohm Plain Case
TE Connectivity / P&BKUMP-11D58-12
Electromechanical Relay DPDT 15A 12VDC 120Ohm Bracket Mount

Descriptions

Descriptions of Panasonic SP2-P-DC5V provided by its distributors.

Compact Power Relay, 2 Form C, 15A 250VAC 10A 30VDC, PC Board Terminal Type
Panasonic Power relay, 5V dc_coil_voltage, switching current15A, DPDT
Relay Power DPDT 250VAC 5VDC PC Pins Through Hole Carton/Case
Electromechanical Relay DPDT 10ADC/15AAC 5VDC 83Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.06A (Coil), 5VDC (Coil), 300mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, 5VDC, 15A, DPDT, PCB; Relay; POWER RELAY, 5VDC, 15A, DPDT, PCB; Relay Type:Power; Coil Voltage VDC Nom:5V; Contact Current Max:15A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:83ohm; Contact Configuration:DPDT; Coil Type:DC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP2PDC5V