Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic S212ULCSAD

Electromechanical Relay DPST-NO/DPST-NC 3DC/4ACA 12VDC 720Ohm Through Hole
$ 19.25
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic S212ULCSAD.

IHS

Datasheet6 pages26 years ago

Burklin Elektronik

TME

Alternate Parts

Price @ 1000
$ 19.25
$ 30.65
$ 30.65
Stock
0
22,592
22,592
Authorized Distributors
1
6
6
Coil Voltage (AC)
-
-
-
Coil Voltage (DC)
8.4 V
8.4 V
8.4 V
Mount
-
PCB, Through Hole
PCB, Through Hole
Contact Current Rating
4 A
4 A
4 A
Contact Voltage Rating (AC)
250 V
250 V
250 V
Max Voltage Rating (DC)
48 V
48 V
48 V
Max Operating Temperature
65 °C
65 °C
65 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Contact Material
Gold, Silver
Cadmium, Gold, Silver
Cadmium, Gold, Silver
Coil Type
-
Non-Latching
Non-Latching

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-05-28
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2022-09-30

Descriptions

Descriptions of Panasonic S212ULCSAD provided by its distributors.

Electromechanical Relay DPST-NO/DPST-NC 3DC/4ACA 12VDC 720Ohm Through Hole
Polarized Power-Relay, 2 Form A 2 Form B, Single side stable, PC board
Signal relay [Panasonic] S212ULCSAD Signal relay
POWER RELAY 12V 4A 2NO+2NC THT
Power/Signal Relay, 2 Form A,b, 4PST, Momentary, 0.017A (Coil), 22VDC (Coil), 200mW (Coil), 3A (Contact), 48VDC (Contact), DC Input, Random, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America