Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic PM-K45-P

Panasonic Photoelectric Sensors, PM-45series, PNPoutput, examination range6 mm

$ 12.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic PM-K45-P.

IHS

Datasheet16 pages10 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Newark

TME

Inventory History

3 month trend:
+51.95%

Supply Chain

Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicPM-T45
Panasonic Photoelectric Sensors, PM-45series, NPNoutput, examination range6 mm
PanasonicPM-Y45
Panasonic Photoelectric Sensors, PM-45series, NPNoutput, examination range6 mm
PanasonicPM-R25-P
Panasonic Photoelectric Sensors, PM-25series, PNPoutput, examination range6 mm

Descriptions

Descriptions of Panasonic PM-K45-P provided by its distributors.

Panasonic Photoelectric Sensors, PM-45series, PNPoutput, examination range6 mm
Photoelectric Sensor Small Type Light ON/Dark ON PNP Open Collector 0.006m
SENSOR, PHOTOELECTRIC, SLOT, 6MM RANGE, K TYPE, PNP, OPEN-COLLECTOR, 1M, PVC
Sensor Type = Fork Light Barrier / Optical Sensor Output Type = PNP / Sensing Distance Max. mm = 6 / Light Type = Infrared LED / Operating Voltage Min. V = 5 / Operating Voltage Max. V = 24 / Termination Type = Cable / Switching Type = Light-ON / Dark-ON / Load Current mA = 50 / Response Time us = 20 / Protection Rating = IP64 / Series = PM-45 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 25.4 / Length mm = 21.3 / Height mm = 7

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM-K-45-P
  • PM-K45P
  • PMK45P