Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic NC2EBD-DC5V

Universal relay Bracket mounting,Through hole mounting 25.4mm(Length)*27.8mm(height)
$ 25.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC2EBD-DC5V.

IHS

Datasheet14 pages12 years ago

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
-2.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicNC2D-P-DC5V
Relay Power Transistor Drive Slim 250VAC 5VDC PC Pins Through Hole Carton/Case
Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type, Sealed type
PanasonicNC2D-JP-DC5V
Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type

Descriptions

Descriptions of Panasonic NC2EBD-DC5V provided by its distributors.

Universal relay Bracket mounting,Through hole mounting 25.4mm(Length)*27.8mm(height)
Relay Power Transistor Drive Slim 250VAC 5VDC Quick Connect Carton/Case
Vertical Power Relay, 2 Form C, 5A 250VAC, Sealed type
Power Relay 5VDC 5DC/3AAC DPDT(25.4mm 11.2mm 27.8mm) Socket
Transistor drive, 2 Form C/4 Form C, 5 A Slim power relays
RELAY GENERAL PURPOSE DPDT 5A 5V
Nc Relay |Panasonic NC2EBD-DC5V
Power/Signal Relay, DPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 5A (Contact), DC Input, AC/DC Output, Socket Mount
INDUSTRIAL POWER RELAYNC RELAY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America