Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic NC2D-P-DC5V

Relay Power Transistor Drive Slim 250VAC 5VDC PC Pins Through Hole Carton/Case
$ 24.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC2D-P-DC5V.

IHS

Datasheet14 pages12 years ago

element14

Panasonic

Electro Sonic

DigiKey

Inventory History

3 month trend:
-4.88%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type, Sealed type
PanasonicNC2D-JP-DC5V
Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
PanasonicNC2EBD-DC5V
Universal relay Bracket mounting,Through hole mounting 25.4mm(Length)*27.8mm(height)

Descriptions

Descriptions of Panasonic NC2D-P-DC5V provided by its distributors.

Relay Power Transistor Drive Slim 250VAC 5VDC PC Pins Through Hole Carton/Case
Vertical Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type
NC Series 5 A DPDT 5 VDC Through Hole High Power Dual Contact Power Relay
Power/Signal Relay, DPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), DC Input, AC Output
RELAY GENERAL PURPOSE DPDT 5A 5V | Panasonic Electronic Components NC2D-P-DC5V
Transistor drive, 2 Form C/4 Form C, 5 A Slim power relays
POWER RELAY, 5VDC, 5A, DPDT, PCB; Contac; POWER RELAY, 5VDC, 5A, DPDT, PCB; Contact Configuration:DPDT; Coil Resistance:69.4ohm; Relay Mounting:Through Hole; Coil Current:72mA; Coil Type:DC Monostable; Coil Voltage VDC Nom:5V; Contact Current Max:5A; External Depth:25.4mm
Power Relay, 5Vdc, 5A, Dpdt, Pcb; Contact Configuration:Dpdt; Coil Voltage:5Vdc; Contact Current:5A; Product Range:Nc Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic NC2D-P-DC5V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC2DPDC5V