Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic NC2D-DC5V

Relay Power Transistor Drive Slim 250VAC 5VDC Quick Connect Carton/Case
$ 28.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic NC2D-DC5V.

IHS

Datasheet14 pages12 years ago

Panasonic

Electro Sonic

Future Electronics

DigiKey

Inventory History

3 month trend:
+76.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicNC2D-P-DC5V
Relay Power Transistor Drive Slim 250VAC 5VDC PC Pins Through Hole Carton/Case
Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type, Sealed type
PanasonicNC2D-JP-DC5V
Flat Power Relay, 2 Form C, 5A 250VAC, PCB Terminal type

Descriptions

Descriptions of Panasonic NC2D-DC5V provided by its distributors.

Relay Power Transistor Drive Slim 250VAC 5VDC Quick Connect Carton/Case
Vertical Power Relay, 2 Form C, 5A 250VAC
NC Series 5 A DPDT 5 VDC Plug-In Though Hole Flat Vertical Type High Power Relay
General Purpose Relay, Bracket Mount, TH
Power Relay 5VDC 5A DPDT(25.4x11.2)mm Socket
RELAY GENERAL PURPOSE DPDT 5A 5V
Power/Signal Relay, DPDT, Momentary, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), DC Input, AC Output, Socket Mount
AgNi 5V 5A DPDT (2 Form C) Plugin,11.2x25.4mm Power Relays ROHS
Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic NC2D-DC5V
RELAY POWER 5A 5VDC VERT PLUG-IN
INDUSTRIAL POWER RELAYNC RELAY

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC2DDC5V