Panasonic JW2SN-DC5V

Relay; 5 A; 5 VDC; Power; 47 Ohms; Silver Alloy; 1250 VA, 150 W; 100 MegOhms
$ 2.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW2SN-DC5V.

Upverter

Datasheet11 pages7 years ago

Electro Sonic

IHS

Panasonic

element14 APAC

Inventory History

3 month trend:
+0.75%

CAD Models

Download Panasonic JW2SN-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2006-09-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicJW2SN-B-DC5V
Universal relay DIP Through hole mounting 28.6mm(Length)*20mm(height)
PanasonicJW2SN-DC6V
Relay Power General Purpose DPDT 250VAC 6VDC PC Pins Through Hole Carton/Case
PanasonicJW2SN-B-DC6V
Relay Power General Purpose DPDT 250VAC 6VDC PC Pins Through Hole Carton/Case
Omron Power Relay, G2R Series, 12V DC Coil, 5A Switching Current, DPDT

Descriptions

Descriptions of Panasonic JW2SN-DC5V provided by its distributors.

Relay; 5 A; 5 VDC; Power; 47 Ohms; Silver Alloy; 1250 VA, 150 W; 100 MegOhms
Compact Power Relay, 2 Form C, 10A 250VAC 10A 30VDC
AgNi 5V 5A DPDT (2 Form C) DIP,12.8x28.6mm Power Relays ROHS
JW Series 5 A DPDT 5 VDC Through Hole Sealed Non-Polarized Miniature Power Relay
Electromechanical Relay DPDT 5A 5VDC 47Ohm Through Hole
POWER RELAY 5V; Relay Type:General Purpose; Coil Voltage VDC Nom:5V; Contact Current Max:5A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:47ohm; Contact Configuration:DPDT; Coil Type:DC; Coil Current:106mA; Nom Operating Power:530mW; Relay Mounting:PCB; SVHC:No SVHC (18-Jun-2012); Contact Configuration:DPDT; Mounting Type:PC Board; No. of Poles:2
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.106A (Coil), 6.5VDC (Coil), 530mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Coil Resistance Ohm = 47 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgCdO / Series = JW / Width mm = 12.8 / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Length mm = 28.6 / Height mm = 20 / Switching Voltage - DC V = 30 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW2-SN-DC5V
  • JW2SNDC-5V
  • JW2SNDC5V