Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JW1AFSN-B-DC5V-F

Relay Power General Purpose SPST-NO 250VAC 5VDC PC Pins Through Hole Carton/Case
$ 2.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JW1AFSN-B-DC5V-F.

IHS

Datasheet9 pages9 years ago
Datasheet7 pages12 years ago

Panasonic

Electro Sonic

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Relay Power General Purpose SPST-NO 250VAC 5VDC PC Pins Through Hole Carton/Case
PanasonicLKP1AF-5V
Power Relay SPST 10A 5V Solder Through Hole Carton
TE Connectivity1-1393194-8
Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole
TE Connectivity1461405-3
Power Relay, Spst, 5Vdc, Tht; |Oeg Te Connectivity OJ-SH-105HM,000
TE Connectivity1393194-7
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1415899-1
Power/Signal Relay, 1 Form A, Momentary, 5VDC (Coil), 420mW (Coil), 12A (Contact), Panel Mount

Descriptions

Descriptions of Panasonic JW1AFSN-B-DC5V-F provided by its distributors.

Relay Power General Purpose SPST-NO 250VAC 5VDC PC Pins Through Hole Carton/Case
JW Series 10 A SPST-NO (1 Form A) 5 V Through Hole Sealed Miniature Power Relay
Compact Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, Class B Coil
Switching Current A = 10 / Switching Voltage - DC V = 30 / Switching Capacity kVA = 2.5 / Series = JW / Switching Voltage - AC V = 250 / Contact Material = AgSnO₂ / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 5 / Width mm = 12.8 / Length mm = 28.6 / Height mm = 20 / Contact Configuration = 1NO / Coil Type = DC / Coil Resistance Ohm = 47

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JW1AFSNBDC5VF