Panasonic JS1-24V

Relay; E-Mech; Power; SPDT-NO/NC; Cur-Rtg 10A; Ctrl-V 24DC; Vol-Rtg 250/125AC; PCB Mnt
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1-24V.

Future Electronics

Datasheet4 pages15 years ago
Datasheet3 pages20 years ago

IHS

Panasonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.68%

CAD Models

Download Panasonic JS1-24V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2001-02-20
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2021-09-28
LTD Date2021-12-31

Related Parts

Power Relay 24VDC 8DC/10AAC SPDT(22.5mm 16.5mm 19mm) THT
PanasonicJS1-24V-TV
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, TV-Rated, 24V
PanasonicJS1F-B-24V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil, Flux Resistant
PanasonicJS1F-24V
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resisant
TE Connectivity / P&BT7NS5D1-24
Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole
TE ConnectivityT7CS5D-24
Electromechanical Relay SPDT 10A 24VDC 1.6KOhm Through Hole

Descriptions

Descriptions of Panasonic JS1-24V provided by its distributors.

Relay;E-Mech;Power;SPDT-NO/NC;Cur-Rtg 10A;Ctrl-V 24DC;Vol-Rtg 250/125AC;PCB Mnt
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC
Electromechanical Relay SPDT 5ADC/10AAC 24VDC 1.6KOhm Through Hole
ULTRA-MINIATURE PC BOARD TYPE POWER RELAY | RELAY GEN PURPOSE SPDT 10A 24V
Power/Signal Relay, SPDT, Momentary, 0.015A (Coil), 24VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input
Miniature Power Relay; Series:JS; Relay Type:General Purpose; Coil Voltage VDC Nom:24V; Coil Resistance:1600ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Leaded Process Compatible:No
POWER RELAY, SPDT, 24VDC, 10A, PC BOARD;; Approval Bodies: UL & CSA, TUV; Configuration, contact: SPCO; Current, contact AC max: 10A; Current, switch max: 10A; Depth, external: 16.4mm; Length / Height, external: 22mm; Power, coil DC: 360mW; Resistance, coil: 1600R; Temperature, operating (a) max: 70°C; Temperature, operating (a) min: -40°C; Voltage, coil DC nom: 24V; Voltage, contact AC max: 125V; Width, external: 16.4mm; Coil operating lower percent limit: 70%; Coil operating upper percent limit: 130%; Current, contact min: 6A @ 277V ac; Diameter, PCB hole: 1.3mm; Material, contact: Silver alloy; Time, operating: 10ms; Time, release: 10ms; Voltage, switching AC/DC min: 277V ac

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS124V