Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JQ1AP-5V-F

General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 5 VDC, 5 A RoHS Compliant: Yes
$ 4.3
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1AP-5V-F.

IHS

Datasheet6 pages26 years ago

Electro Sonic

Farnell

Panasonic

element14 APAC

Inventory History

3 month trend:
Restocked

CAD Models

Download Panasonic JQ1AP-5V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

TE Connectivity1393194-7
Power Relay 5VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
PanasonicADW1105W
General Purpose Relays Dw Relay 1 Form A 5V 8Amps |Panasonic Electronic Components ADW1105W
TE Connectivity8-1419128-1
Electromechanical Relay 5VDC 125Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Industrial Relay
PanasonicJQ1AP-6V-F
High Capacity Power Relay, 1 Form A, 10A 125VAC 5A 250VAC 5A 30VDC
PanasonicLKP1AF-5V
Power Relay SPST 10A 5V Solder Through Hole Carton
TE Connectivity1-1393194-8
Electromechanical Relay SPST-NO 10A 5VDC 55Ohm Through Hole

Descriptions

Descriptions of Panasonic JQ1AP-5V-F provided by its distributors.

General Purpose Relay, JQ Series, Power, Non Latching, SPST-NO, 5 VDC, 5 A RoHS Compliant: Yes
RELAY GEN PURPOSE SPST 10A 5V | Panasonic Electronic Components JQ1AP-5V-F
JQ Series 10 A SPST 5 VDC Through Hole High Capacity Noise Immune Power Relay
Power Relay 5VDC 10(NO)/3(NC)A SPST-NO(20x10x16)mm THT
Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output
RELAY, SPST-NO, 125VAC, 30VDC, 5A; Contact Configuration: SPST-NO; Coil Voltage: 5VDC; Contact Current: 5A; Product Range: JQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 125VAC; Relay Ter

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1AP5VF