What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic HY1Z-3V

Signal Relay 3VDC 45Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay

$ 2.52
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HY1Z-3V.

IHS

Datasheet4 pages11 years ago

Electro Sonic

Panasonic

Master Electronics

DigiKey

CAD Models

Download Panasonic HY1Z-3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2011-05-30
Lifecycle StatusEOL (Last Updated: 1 week ago)
LTB Date2024-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicHY1-3V
4ms 5ms 1A 60V(Max) 3V SPDT(1 Form C) 60Ω 50mA 60V@DC DIP Through hole mounting
PanasonicHY1Z-24V
RELAY TELECOM SPDT 1A 24V | Panasonic Electronic Components HY1Z-24V
TE Connectivity6-1419130-5
Electromechanical Relay 12VDC 700Ohm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
PanasonicHY1Z-5V
4ms 5ms 1A 60V(Max) 5V SPDT(1 Form C) 125Ω 40mA 60V@DC DIP Through hole mounting
TE Connectivity4-1419145-8
Electromechanical Relay 24VDC 2.8KOhm 1A SPDT (15.4x10.4x11.2)mm THT Miniature Sealed Relay
TE Connectivity1-1461070-2
RELAY TELECOM SPDT 1A 24VDC

Descriptions

Descriptions of Panasonic HY1Z-3V provided by its distributors.

Signal Relay 3VDC 45Ohm 1A SPDT(12x7.4x10.1)mm THT Non Polarized Relay
Relay Signal SPDT 3VDC PC Pin Through Hole Tube
Single side stable type, Standard PC board terminal, 3V DC
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 3VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, DC Output
SIGNAL RELAY, SPDT, 3VDC, THT;
Nrfnd 01/04/202 Rohs Compliant: Yes |Panasonic HY1Z-3V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HY1Z3V