Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic HL2-H-DC6V-F

HL Series 10 A DPST 6 VDC Plug-In Space Saving General Purpose Power Relay
$ 6.206
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic HL2-H-DC6V-F.

Future Electronics

Datasheet6 pages18 years ago
Datasheet10 pages26 years ago
Datasheet8 pages18 years ago

IHS

Panasonic

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-14
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicHL2-HTM-DC6V
Power Relay 6VDC 10A DPDT(43x20.6x41.75)mm Top Mount
PanasonicHL2-HP-DC6V
HL2 w/cadmium contact discontinued. Use HL2-HP-DC6V-F
RELAY GENERAL PURPOSE DPDT 7A 6V
TE ConnectivityKRPA-11DG-6
Electromechanical Relay 6VDC 32Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
TE Connectivity / P&BKUP-11D55-6
Power/Signal Relay, 2 Form C, Dpdt, Momentary, 0.2A (Coil), 6Vdc (Coil), 1125Mw (Coil), 10A
TE Connectivity4-1393090-8
Power Relay DPDT 400VAC 6VDC Plug-In Socket Mount Tray

Descriptions

Descriptions of Panasonic HL2-H-DC6V-F provided by its distributors.

HL Series 10 A DPST 6 VDC Plug-In Space Saving General Purpose Power Relay
Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 6VDC (Coil), 900mW (Coil), DC Input, AC Output, Panel Mount
General Purpose Relay, TH
Plug-in terminal, Without LED indication
RELAY GEN PURPOSE DPDT 10A 6V
RELAY POWER 10A 6VDC PLUG-IN

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • HL2HDC6VF