Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron LY2Z AC24

OMRON LY2Z-AC24 General Purpose Relay, 24V AC Coil Volts, Square, 8 Pin, DPDT

$ 11.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron LY2Z AC24.

IHS

Datasheet16 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.29%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-03-16
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2023-03-31
LTD Date2023-06-30

Related Parts

Universal relay Plugins,D21.5XL28MM Through hole mounting 27.94mm*21.59mm*36.06mm
Relay,E-Mech,DPDT,Ctrl-V 24VAC,10A,250VAC/30VDC,Socket Mnt,Blade Term,MY Series
POWER/SIGNAL RELAY DPDT MOMENTARY 1200mW (COIL) 5A (CONTACT) 24VDC (CONTACT) PANEL MOUNT
TE Connectivity / P&BKUP93-11D11-24
Power Relay 24VDC 472Ohm 5A 3PDT(38.89x35.71x54.76)mm Socket General Purpose Relay
TE ConnectivityKRPA-11DY-12
Electromechanical Relay 12VDC 120Ohm 5A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
PanasonicAHN211X0N
Power/Signal Relay, 2 Form C, DPDT, Latched, 5A (Contact), 30VDC (Contact), AC Input, AC/DC Output

Descriptions

Descriptions of Omron LY2Z AC24 provided by its distributors.

OMRON LY2Z-AC24 General Purpose Relay, 24V AC Coil Volts, Square, 8 Pin, DPDT
Power Relay 24VAC 7A DPDT(28x21.5x42.4)mm Socket
DPDT Plug In Non-Latching Relay Solder 10 A 24V ac
Power/Signal Relay, DPDT, Momentary, 1200mW (Coil), 5A (Contact), 24VDC (Contact), AC Input, AC/DC Output, Panel Mount
Pwr Relay, Dpdt, 24Vac, 5A; Available Until Stocks Are Exhausted |Omron Industrial Automation LY2Z AC24
General Purpose Relays General Purpose Relay
LY2ZAC24, OMRON INDUSTRIAL PRODUCTS
POWER RELAY, DPDT, 24VAC, 5A, QC; Contact Configuration: DPDT; Coil Voltage: 24VAC; Contact Current: 5A; Product Range: LY Series; Relay Mounting: Socket; Coil Type: Non Latching; Contact Voltage VAC: 110V; 88M4476

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LY2Z-AC24
  • LY2ZAC24