Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic GX-F8A-P

Proximity Sensor, M8, 2.5MM Range, 3 Wire, PNP, No, 1 Meter Cable, Gx Series

$ 31.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic GX-F8A-P.

Farnell

Datasheet15 pages11 years ago

Newark

TME

Master Electronics

Inventory History

3 month trend:
+125%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

HoneywellHOA6299-002
Transmissive Optical Sensor; Output Current:10mA; Sensor Output:NPN; Opto Case Style:Module

Descriptions

Descriptions of Panasonic GX-F8A-P provided by its distributors.

PROXIMITY SENSOR, M8, 2.5MM RANGE, 3 WIRE, PNP, NO, 1 METER CABLE, GX SERIES
INDUCTIVE PROXIMITY SENSOR, RECTANGULAR SHAPE, 2,5MM, NO, PNP, CABLE 1M
Proximity Sensor Inductive NO PNP 2.5mm 12V to 24VDC
SENSOR, INDUCTIVE, 2.5MM, 12V-24V; Sensing Range:0mm to 2.5mm; Frequency Response Range:500 Hz; Supply Voltage Range DC:12V to 24V; Sensing Range:0mm to 2.5mm ;RoHS Compliant: Yes
INDUCTIVE SENSOR, 2.1MM, 12-24V; Sensing Range Max: 2.1mm; Thread Size - Metric: -; Sensor Output: PNP-NO; Supply Voltage DC Min: 12V; Supply Voltage DC Max: 24V; Product Range: GX-F Series; SVHC: No SVHC (07-Jul-2017)
Sensing Distance Max. mm = 2.5 / Inductive Sensor Output Type = PNP, Break Contact / Load Current mA = 100 / Switching Frequency Hz = 500 / Current Consumption mA = 15 / Housing Material = Polybutylene Terephthalate (PBT) / Series = GX-F/H / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Termination Type = Cabtyre Cable, 1 m / Mounting Type = Panel Mount / Protection Rating = IP68 / Protection Rating = IP68G / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = Rectangular / Height mm = 6 / Length mm = 24 / Width mm = 8

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • GX-F8A-P.