What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EXCCL4532U1

Ind Chip Bead 115Ohm 25% 100MHz Ferrite 2A 1812 Embossed Carrier T/R
$ 0.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXCCL4532U1.

IHS

Datasheet7 pages13 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Jameco (USA)

CAD Models

Download Panasonic EXCCL4532U1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-02-22
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

TAIYO YUDENFBMH2012HM121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 1.5A 95mOhm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 100Ohm 25% 100MHz 2A 45mOhm DCR 0603 Paper T/R
TAIYO YUDENFBMH1608HM101-T
100 Ohms 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2.5A 35mOhm
TAIYO YUDENBKP1608HS101-T
Ferrite Beads Multi-Layer Power 100Ohm 25% 100MHz 1.7A 0.05Ohm DCR 0603 T/R

Descriptions

Descriptions of Panasonic EXCCL4532U1 provided by its distributors.

Ind Chip Bead 115Ohm 25% 100MHz Ferrite 2A 1812 Embossed Carrier T/R
Ferrite Chip, 1 Function(s), 2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1812, 2 PIN
CHIP BEAD, 1812, 115OHM @ 100MHZ; Capacitance: -; Voltage Rating: 50V; Filter Type: -; Current Rating: 2A; Filter Terminals: -; Inductance Min: -; Leakage Current Max: -; Product Range: -; SVHC: No SVHC (07-Jul-2017); DC Current
FERRITE BEAD, 0.1OHM, 2A, 1812; Ferrite Bead Case / Package:1812 [4532 Metric]; Impedance:115ohm; DC Current Rating:2A; Product Range:EXCCL Series; DC Resistance Max:100mohm; Impedance Tolerance:± 25%; Product Length:4.5mm RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America