Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-U28300JX

EXB-U28 Series 0201 0.063 W 30 Ohm ±5 % 4 Element Anti-Sulfurated Resistor Array
$ 0.032
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-U28300JX.

Panasonic

Datasheet2 pages9 years ago

Future Electronics

CAD Models

Download Panasonic EXB-U28300JX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-U28270JX
Res Thick Film Array 27 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
PanasonicEXB-U28330JX
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 33Ohm, 50V, 5% +/-Tol, 200Ppm/Cel,
PanasonicEXB-38V330JV
Resistor Thick Film Array 33 Ohm 5% 200ppm/C ISOL Molded 8-Pin 1206(4 X 0603) Convex SMD Punched Carrier T/R
CTS Components741X083330JP
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Medical T/R
CTS Components742C083330JP
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Medical T/R
Res Thick Film Array 27 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 0804 Convex SMD Paper T/R
Yageo GroupYC124-JR-0730RL
Res Thick Film Array 30 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
RES NTWK ARRAY 30 OHM 1/16W 5% 0402 4 ELEMENT SMD
Res Thick Film Array 33 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R

Descriptions

Descriptions of Panasonic EXB-U28300JX provided by its distributors.

EXB-U28 Series 0201 0.063 W 30 Ohm ±5 % 4 Element Anti-Sulfurated Resistor Array
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 30ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408
0402X4R ANTI-SULFURATED RESISTOR ARRAY / OHM,
Resistance:30Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:0804 [2010 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:62.5Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-U28300JX.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-U28300JX.
  • EXBU28300JX