Panasonic EXB-A10P223J

Res Thick Film NET 22K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-A10P223J.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Verical

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
-13.80%

CAD Models

Download Panasonic EXB-A10P223J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.206
Stock
74,713
88,831
Authorized Distributors
6
6
Resistance
22 kΩ
22 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
2512
1225
Number of Resistors
8
8
Tolerance
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
250 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEXB-2HV223JV
EXB2HV Series 8 Resistor 16 Terminal 0402(x8) 22 kOhm ±5% Chip Resistor Array
PanasonicEXB-E10C223J
Res Thick Film NET 22K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 1608 Concave SMD Punched Carrier T/R
Resistor, Array, 22 kOhm, ± 5%, 500 mW, 8 Resistors, Bussed, 1608 [4021 Metric], Concave, Surface Mount, Thick Film
Yageo GroupYC158TJR-0722KL
RESISTOR NETWORK, RNA310 1206 22K; Resistance:22kohm; Resistance Tolerance:± 5%;
CTS Components745C101223JP
Res Thick Film Array 22K Ohm 5% 0.5W(1/2W) ±250ppm/C BUS 10-Pin 2512 Concave SMD Medical T/R
Res Thick Film Array 22K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 16-Pin 2506(8 X 0603) Concave SMD T/R

Descriptions

Descriptions of Panasonic EXB-A10P223J provided by its distributors.

Res Thick Film NET 22K Ohm 5% ±200ppm/°C BUS Molded 10-Pin 2512 Concave SMD Embossed Carrier T/R
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Chip Resistor, 22kΩ, ±5%, ±200ppm/°C, 62.5mW, 2512, SMD, 6.4mm × 3.1mm × 650μm
EXBA Series 2512 10 Terminal 22 kOhm ±5% Chip Resistor Network
Resistor Array, Chip, 8 elements 22Kohm, 7 inch r

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-A10P223J.
  • EXBA10P223J
  • EXBA10P223J.