Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-38V391JV

Res Thick Film Array 1206 390 Ohm 5% ¦200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-38V391JV.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

DigiKey

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+29.74%

CAD Models

Download Panasonic EXB-38V391JV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Res Thick Film Array 390 Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupYC164-JR-07390RL
Res Thick Film Array 390 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Yageo GroupYC124-JR-07390RL
Res Thick Film Array 390 Ohm 5% ±200ppm/C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
Yageo GroupYC124-JR-07360RL
Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 360ohm, 25V, 5% +/-Tol, Surface Mount, 0408
PanasonicEXB-N8V391JX
Res Thick Film Array 390 Ohm 5% ±200ppm/C ISOL Molded 8-Pin 0804(4 X 0402) Concave SMD T/R
PanasonicEXB-N8V361JX
Thick Film Chip 4R Array, 1206, 5% 360ohm, Concave, 7 inch reel, Pb free

Descriptions

Descriptions of Panasonic EXB-38V391JV provided by its distributors.

Res Thick Film Array 1206 390 Ohm 5% ¦200ppm/¦C ISOL 8-Pin Convex SMD Punched Carrier T/R
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 390ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
EXB Series 0603 390 Ohm ±5 % 0.063 W ±200 ppm/°C SMT Thick Film Resistor
Chip Resistor, 390Ω ±5%, ±200ppm/°C, 62.5mW, 1206, SMD, 3.2mm × 1.6mm × 600μm
Resistor Array, Chip, 4 elements 390ohm, 7 inch r
1206 (3216Metric) Convex Long Side Terminals ARRAY/NETWORK RESISTOR EXB 0.126Lx0.063W 3.20mmx1.60mm 390Ohm ±200ppm/C ±5%
Resistance:390Ohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:62.5Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-38V391JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-38V391JV.
  • EXB38V391JV
  • EXB38V391JV.