Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EXB-34V223JV

Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
$ 0.042
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EXB-34V223JV.

IHS

Datasheet8 pages5 years ago

Panasonic

Master Electronics

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-41.64%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-01-31
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEXB-V4V223JV
Res Thick Film Array 22K Ohm 5% ±200ppm/C ISOL Molded 4-Pin 0606(2 X 0603) Concave SMD T/R
Yageo GroupYC162-JR-0722KL
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606
Yageo GroupYC122-JR-0722KL
Res Thick Film Array 22K Ohm 5% ±200ppm/C ISOL Epoxy 4-Pin 0404(2 X 0402) Convex SMD Automotive AEC-Q200 T/R
0606Convex ARRAY/NETWORK RESISTOR MNR 0.063Lx0.063W 1.60mmx1.60mm 22kOhm ±200ppm/C ±5%
PanasonicEXB-24V223JX
Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0404(2 X 0402) Convex SMD Punched Carrier T/R
Yageo GroupYC122-JR-0720KL
Array Chip Resistor Thick Film 20kOhm 5% ISOL Molded 4-Pin 0404 Convex Paper

Descriptions

Descriptions of Panasonic EXB-34V223JV provided by its distributors.

Res Thick Film Array 22K Ohm 5% ±200ppm/°C ISOL Molded 4-Pin 0606(2 X 0603) Convex SMD Punched Carrier T/R
0606Convex ARRAY/NETWORK RESISTOR EXB 0.063Lx0.063W 1.60mmx1.60mm 22kOhm ±200ppm/C ±5%
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 22000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0606, CHIP
Resistor Array, Chip, 2 elements 22Kohm, 7 inch r
Resistance:22Kohm; Network Circuit Type:Isolated; No. Of Resistors:2Resistors; Resistor Case/Package:0606 [1616 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:62.5Mw; Resistor Type:Array Rohs Compliant: Yes |Panasonic EXB-34V223JV.

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EXB-34V223JV.
  • EXB34V223JV
  • EXB34V223JV.