Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQPQMB55

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQPQMB55.

RS (Formerly Allied Electronics)

Datasheet3 pages13 years ago

element14 APAC

Electro Sonic

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2008-06-17
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2018-12-31
LTD Date2019-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicEVQ-P6PB35
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
PanasonicEVQ-P6YB55
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
PanasonicEVQ-Q2W03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 2.6N SMD Embossed T/R
C&K ComponentsKXT131LHS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 300000Cycles 2.35N SMD T/R
C&K ComponentsKSC221G LFS
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1W 500000Cycle 2.5N SMD T/R
C&K ComponentsKSC221JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 500000Cycle 1.7N SMD T/R

Descriptions

Descriptions of Panasonic EVQPQMB55 provided by its distributors.

Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
SWITCH TACTILE SPST-NO 0.02A 15V / Tactile Switch SPST-NO Top Actuated Surface Mount
SWITCH; TACTILE; SPST; SUPER SMALL SIZED; S; OF=2.4N; HGT=0.55MM,
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3N, Solder Terminal, Surface Mount-straight
Switch, Tact, 4.5Mm, 2.4N, Smd; Product Range:Evqpq Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:240Gf; Contact Rating:20Ma At 15Vdc; Ip Rating:- Rohs Compliant: Yes |Panasonic EVQ-PQMB55
SWITCH, TACT, 4.5MM, 2.4N, SMD; Switch T; SWITCH, TACT, 4.5MM, 2.4N, SMD; Switch Terminals: Solder; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 20mA; Contact Voltage DC Nom: 15V; Operating Force: 2.4N; Actuation Type: Top; Contact Configuration: SPST-NO

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PQMB55
  • EVQ-PQMB55.