Panasonic EVQ-P6YB55

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
$ 0.248
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P6YB55.

IHS

Datasheet4 pages10 years ago

Farnell

element14 APAC

Master Electronics

TME

Inventory History

3 month trend:
-6.21%

CAD Models

Download Panasonic EVQ-P6YB55 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-07-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2024-09-30
LTD Date2025-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-P6PB35
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
PanasonicEVQPQMB55
Switch Tactile N.O. SPST Flush Round Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
PanasonicEVQ-P8403M
Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-P6YB55 provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.02A 15VDC 2.4N SMD Embossed Tape
Panasonic tactile switch, Surface mount terminals, size 4.10 x 4.10 x 0.58mm, SPST
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 2.4N, Solder Terminal, Surface Mount-straight
External dimensions: 4.1 x 4.1mm. Wide product variety. (With/Without a push plate, and with a ground terminal type available.)
SWITCH, TACT, 4.3X4.1MM, 2.4N; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Top; Contact Configuration: SPST-NO; Contact Current Max: 20mA; Contact Voltage DC Nom: 15V; Operating
Tactile Sw, Spst-No, 0.02A, 15V, Smd; Product Range:Evqp6 Series; Actuator Orientation:Top Actuated; Switch Mounting:Smd; Actuator Style:Round Button; Actuating Force:240Gf; Contact Rating:20Ma At 15Vdc; Switch Dimensions (L X Rohs Compliant: Yes |Panasonic EVQP6YB55

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP6YB55
  • EVQP6YB55.