What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic EVQ-Q2Y02W

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R

$ 0.171
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2Y02W.

Upverter

Datasheet0 pages0 years ago

Newark

Electro Sonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
-6.44%

CAD Models

Download Panasonic EVQ-Q2Y02W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEVQ-Q2Y03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
PanasonicEVQ-Q2Y01W
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
PanasonicEVQ-Q2203W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-Q2Y02W provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
Standard EVQQ2 Surface Mount Top Actuated Tactile Switch 2.50mm 20mA 0.02A @ 15VDC 350gf
Panasonic tactile switch, J curved terminal, size 6.5 x 1.8mm, surface, SPST
SWITCH TACTILE SPST-NO 0.02A 15V
SWITCH, TACTILE, SPST, 20mA, 15VDC, SMD;; SWITCH, TACTILE, SPST, 20mA, 15VDC, SMD; Switch Terminals:Solder; Illumination:Non Illuminated; Product Range:-; Contact Current Max:20mA; Contact Voltage DC Nom:15V; Operating F
SWITCH, TACTILE, SPST, 20mA, 15VDC, SMD; Product Range: EVQQ2 Series; Actuator Orientation: Top Actuated; Switch Mounting: Surface Mount; Actuator Style: Round Button; Actuating Force: 350gf; Contact Rating: 20mA at 15VDC; IP Rating: -

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-Q2Y02W.