Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-Q2B01W

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R

$ 0.174
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2B01W.

Farnell

Datasheet4 pages13 years ago

JRH Electronics

element14 APAC

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+13.52%

CAD Models

Download Panasonic EVQ-Q2B01W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicEVQ-Q2B03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R
PanasonicEVQQ2D03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R
PanasonicEVQ-Q2B02W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R
PanasonicEVQ-Q2D02W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-Q2B01W provided by its distributors.

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R
SWITCH, TACTILE, SPST, 20mA, 15VDC, SMD; Operating Force:0.5N; Contact Voltage D
SWITCH; TACTILE; SPST; 6MM SQR SMD; OF=0.5N; HGT=2.0MM; WHITE; NO GND
Panasonic Tactile Switch, J-Lead, Surface Mount, SPST
TACTILE SWITCH, SPST-NO, 0.02A, 15VDC;
SWITCH, TACTILE, SPST, 20mA, 15VDC, SMD;; SWITCH, TACTILE, SPST, 20mA, 15VDC, SMD; Product Range:EVQQ2 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Forc

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-Q2B01W.