Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-Q2B03W

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R

$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-Q2B03W.

Upverter

Datasheet6 pages7 years ago

IHS

Electro Sonic

TME

Newark

Inventory History

3 month trend:
-39.06%

CAD Models

Download Panasonic EVQ-Q2B03W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-Q2B02W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R
PanasonicEVQQ2D03W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R
PanasonicEVQ-Q2D01W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R
PanasonicEVQ-Q2B01W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R
PanasonicEVQ-Q2D02W
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-Q2B03W provided by its distributors.

Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 0.5N SMD Embossed T/R
SWITCH TACTILE SPST-NO 0.02A 15V / Tactile Switch SPST-NO Top Actuated Surface Mount
SWITCH; TACTILE; SPST; BTN; 6MM SQR SMD; 0.5N,2000K; HGT=3.1MM; WHITE; NO GND
15V(DC) Off-Mom SPST-NO, 0.5N, 2M Cycles, 20mA, 200μm, 3.1mm, SMD, 6x6.5mm, Adhesive Mount
Product Range:EVQQ2 Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:50gf; Contact Rating:20mA at 15VDC; Switch Dimensions (L x W):6.5mm x 6mm; IP Rating:- RoHS Compliant: Yes
Actuation Force N = 0.5 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 6 / Length mm = 6.5 / Series = EVQQ2 / Switching Function = Momentary Function / Height mm = 3.1 / Switch Colour = White / Contact Voltage = 15 VDC / Contact Current = 20 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-Q2B03W.
  • EVQQ2B03W
  • EVQQ2B03W.