Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EVQ-P2K02Q

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQ-P2K02Q.

Master Electronics

Datasheet7 pages7 years ago
Datasheet7 pages9 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
+9.35%

CAD Models

Download Panasonic EVQ-P2K02Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEVQ-P4KB3Q
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Automotive T/R
PanasonicEVQ-P2D02Q
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Automotive T/R
PanasonicEVQP2H02B
Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 2.5N SMD Embossed T/R

Descriptions

Descriptions of Panasonic EVQ-P2K02Q provided by its distributors.

Switch Tactile N.O. SPST Round Button J-Bend 0.02A 15VDC 3.5N SMD Embossed T/R
SWITCH; TACTILE; SPST; SMD 4.7X3.5MM; OF=3.5N; HGT=2.5MM; J-BENT TERMINAL
Electromechanical Switch Light Touch Switch N.O. SPST 0.02A Embossed Tape
Panasonic tactile switch, Surface mount terminals, size 4.7 x 3.5mm, SPST
Tactile Switch Round Button Top Actuated; Available Until Stocks Are Exhausted Alternative Available |Panasonic EVQP2K02Q
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 3.5N, Solder Terminal, Surface Mount-straight
SWITCH, TACT, 4.7X3.5MM, 3.5N; Product Range: -; Illumination: Non Illuminated; SVHC: No SVHC (12-Jan-2017); Actuation Type: Top; Actuator / Cap Colour: Grey; Contact Configuration: SPST-NO; Contact Current Max: 20mA; Contact V
Actuation Force N = 3.5 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 3.5 / Length mm = 4.7 / Series = EVQP2 / Switching Function = Momentary Function / Height mm = 2.5 / Switch Colour = Grey / Contact Voltage = 15 VDC / Contact Current = 20 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQP2K02Q