Panasonic EVP-AA202K

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 1.6N SMD T/R
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVP-AA202K.

Newark

Datasheet9 pages5 years ago
Datasheet3 pages10 years ago

Upverter

Master Electronics

TME

Future Electronics

Inventory History

3 month trend:
+22.55%

CAD Models

Download Panasonic EVP-AA202K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2007-01-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsPTS810SJM250SMTRLFS
Switch Tactile N.O. SPST Button J-Bend 0.05A 16V 150000Cycles 1.569N SMD T/R
PanasonicEVQ-P1905M
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycles 1.6N SMD Automotive T/R
PanasonicEVQ-PUM02K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape
PanasonicEVQPSM02K
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.6N SMD Embossed T/R
Switch Tactile N.O./N.C. DPST Flush Round Button J-Bend 0.05A 12VDC 1.6N SMD T/R
Switch Tactile N.O./N.C. DPST Flush Button J-Bend 0.05A 12VDC 1.57N SMD T/R

Descriptions

Descriptions of Panasonic EVP-AA202K provided by its distributors.

Switch Tactile N.O. SPST Rectangular Button J-Bend 0.02A 15VDC 200000Cycles 1.6N SMD T/R
Tactile Switch, EVPAA, Top Actuated, Surface Mount, Rectangular Button, 160 gf, 20mA at 15VDC
SWITCH; TACTILE; SPST; SMD; 3.5X2.9MM; HGT=1.7MM; OF=1.6N; NO GND; BLACK
Panasonic Tactile Switch, SMT Terminals, 3.5mm × 2.9mm × 1.7mm, SPST
Standard EVPAA Black 2 Tactile Switch 1.70mm 20mA 15V 0.02A @ 15VDC
Keypad Switch, 1 Switches, SPST, Momentary, 0.02A, 15VDC, 1.6N, Solder Terminal, Surface Mount-right Angle
20mA 3.5mm 100MΩ 200,000 Times 1.6N 15V 2.9mm 1.7mm Rectangle button Standing paste SPST SMD,2.9x3.5mm Tactile Switches ROHS
SWITCH, TACT, 3.5X2.9MM, 1.6N; Product Range: EVPAA Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Rectangular Button; Actuating Force: 160gf; Contact Rating: 20mA at 15VDC; Switch Dimensions
Actuation Force N = 1.6 / Contact Configuration = SPST / Mounting Type = SMD / Illumination = No / Width mm = 2.9 / Length mm = 3.5 / Series = EVPAA / Switching Function = Momentary Function / Height mm = 1.7 / Switch Colour = Black / Contact Voltage = 15 VDC / Contact Current = 20 mA / Actuator Type = Pushbutton

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVP-AA202K.
  • EVPAA202K