C&K Components PTS810SJM250SMTRLFS

Switch Tactile N.O. SPST Button J-Bend 0.05A 16V 150000Cycles 1.569N SMD T/R
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components PTS810SJM250SMTRLFS.

IHS

Datasheet2 pages3 years ago

Upverter

Farnell

TME

Inventory History

3 month trend:
+43.63%

CAD Models

Download C&K Components PTS810SJM250SMTRLFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2013-03-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R
Switch Tactile N.O. SPST Button J-Lead 0.05A 12VDC 1.57N SMD T/R
C&K ComponentsY97LT25B2DBFP
Switch Tactile N.O. SPST Button J-Bend 0.05A 16VDC 150000Cycle 1.57N SMD T/R
PanasonicEVQ-PLHA15
Switch Tactile ON OFF SPST Round Button J-Bend 0.02A 15VDC 1.6N SMD Embossed Tape
C&K ComponentsKSC201JLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1.6N SMD Automotive T/R
Switch Tactile N.O. SPST Flush Button J-Lead 0.05A 12VDC 1.57N SMD Automotive T/R

Descriptions

Descriptions of C&K Components PTS810SJM250SMTRLFS provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.05A 16V 150000Cycles 1.569N SMD T/R
PTS810 Series SPST-NO 16 V 160 g J-Bend Surface Mount Tactile Switch
TACTILE SWITCH, SPST, 0.05A, 16VDC, SMD;
TACTILE SWITCH, SPST, 0.05A, 16VDC, SMD; Product Range: PTS810 Series; Actuator Orientation: Top Actuated; Switch Mounting: SMD; Actuator Style: Oval Button; Actuating Force: 160gf; Contact Rating: 50mA at 16VDC; Switch Dimens
Actuation Force N = 1.6 / Contact Configuration = 1NO / Mounting Type = SMD / Illumination = No / Width mm = 3.2 / Length mm = 4.2 / Series = PTS / Switching Function = Momentary Function / Height mm = 2.5 / Contact Voltage = 16 VDC / Contact Current = 50 mA / Actuator Type = Button

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTS810 SJM 250 SMTR LFS
  • PTS810 SJM250SMTRLFS
  • PTS810SJM250SMTR LFS