Panasonic EVQPSM02K

Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.6N SMD Embossed T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EVQPSM02K.

RS (Formerly Allied Electronics)

Datasheet4 pages13 years ago

element14 APAC

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2006-06-09
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2015-12-31
LTD Date2016-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

PanasonicEVQPSD02K
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.6N SMD Embossed T/R
PanasonicEVQPSL02K
Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.6N SMD Embossed T/R
PanasonicEVQ-PUM02K
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD Embossed Tape
Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD T/R
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 100000Cycles 1.57N SMD T/R
TACTILE SWITCH, SPST-NO, OFF-(ON), 50 MA, 12V DC, J-LEAD, TL3301 SERIES

Descriptions

Descriptions of Panasonic EVQPSM02K provided by its distributors.

Switch Tactile N.O. SPST Button J-Bend 0.05A 12VDC 1.6N SMD Embossed T/R
SWITCH; TACTILE; SPST; SMD SIDE BTN; OF=2.2N; HGT=1.8MM; BLACK
SWITCH TACTILE SPST-NO 0.05A 12V
Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 12VDC, 2.3N, Solder Terminal, Surface Mount-right Angle
Switch, Tactile, 6.1X4Mm, 1.6N, Side Push; Spst-No; Product Range:Evqps Series; Actuator Orientation:Side Actuated; Switch Mounting:Surface Mount; Actuator Style:Rectangular Button; Actuating Force:160Gf; Contact Rating:50Ma At 12Vdcrohs Compliant: Yes |Panasonic EVQ-PSM02K
SWITCH, TACTILE, 6.1X4MM, 1.6N, SIDE PUS; SWITCH, TACTILE, 6.1X4MM, 1.6N, SIDE PUSH; SPST-NO; Switch Terminals: Solder; Illumination: Non Illuminated; Product Range: -; Contact Current Max: 50mA; Contact Voltage DC Nom: 12V; Operating Force: 1.6N; Actuation Type: Side; Height: 1.8mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ-PSM02K