Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETQP5M220YFK

Power Choke Shielded Wirewound 22uH 20% 100KHz Metal 4.8A 0.07Ohm DCR Automotive T/R
$ 0.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP5M220YFK.

IHS

Datasheet20 pages5 years ago

Future Electronics

Newark

JRH Electronics

element14

Inventory History

3 month trend:
+165%

CAD Models

Download Panasonic ETQP5M220YFK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-12-29
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Inductor Power Wirewound 22uH 20% 100KHz Ferrite 1.95A 100mOhm DCR Automotive Blister T/R
Inductor Power Bobbin Core 22uH 20% 100KHz Ferrite 1.3A 0.23Ohm DCR T/R
Inductor Power Wirewound 22uH 20% 100KHz 26Q-Factor Ferrite 1.4A 0.125Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
Wurth Elektronik7447462220
FIXED IND 22UH 1.8A 130 MOHM TH
Inductor Power Chip Unshielded Wirewound 22uH 20% 1MHz Ferrite 1.2A 0.266Ohm DCR 2220 T/R

Descriptions

Descriptions of Panasonic ETQP5M220YFK provided by its distributors.

Power Choke Shielded Wirewound 22uH 20% 100KHz Metal 4.8A 0.07Ohm DCR Automotive T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Metal Composite-Core, SMD, 3331, CHIP, 3331
WIREWOUND SMD INDUCTOR W/ METAL CORE,22 UH +/-20% WIREWOUND 4.8A IDC
4.1A 22uH Integrated molded inductor ±20% 6.9A SMD,8.5x8mm Power Inductors ROHS
Power Inductor, 22Uh, Shielded, 6.9A; Inductance:22Μh; Rms Current (Irms):4.8A; Inductor Construction:Shielded; Saturation Current (Isat):6.9A; Product Range:Pcc-M0854M Series; Inductor Case/Package:-; Dc Resistance Max:0.07Ohm Rohs Compliant: Yes |Panasonic ETQ-P5M220YFK

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P5M220YFK