Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns PM3308-220M-RC

Inductor Power Bobbin Core 22uH 20% 100KHz Ferrite 1.3A 0.23Ohm DCR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3308-220M-RC.

Farnell

Datasheet4 pages6 years ago

Newark

Electro Sonic

Arrow Electronics

DigiKey

CAD Models

Download Bourns PM3308-220M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-12-23
LTD Date2022-06-23

Related Parts

Ind Power Semi-Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 6028 T/R
TAIYO YUDENNRS5040T220MMGKV
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1638Ohm DCR Automotive T/R
TAIYO YUDENNR5040T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1638Ohm DCR T/R
TAIYO YUDENNR6028T220M
Inductor Power Shielded Wirewound 22uH 20% 100KHz Ferrite 1.4A 0.1755Ohm DCR 2424 T/R
Inductor Power Wirewound 22uH 20% 100KHz 26Q-Factor Ferrite 1.4A 0.125Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 3939

Descriptions

Descriptions of Bourns PM3308-220M-RC provided by its distributors.

Inductor Power Bobbin Core 22uH 20% 100KHz Ferrite 1.3A 0.23Ohm DCR T/R
General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 5039
Power Inductor (SMD), 22 uH, ± 20%, 1.3 A, Unshielded, 1.6 A, 12.7mm x 10mm x 3mm
Inductor, Un-Shielded, 22Uh, 1.6A, Smd; Inductance:22Μh; Rms Current (Irms):1.3A; Inductor Construction:Unshielded; Saturation Current (Isat):1.6A; Product Range:Pm3308 Series; Dc Resistance Max:230Μohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller PM3308-220M-RC
INDUCTOR, SMD, 22UH, 1.3A; Inductance:22µH; Inductance Tolerance:± 20%; DC Resistance Max:0.23ohm; DC Current Rating:1.3A; Core Material:Ferrite; Inductor Case Style:SMD; No. of Pins:2; Lead Spacing:7.62mm; SVHC:No SVHC (15-Dec-2010); External Depth:9.5mm; External Length / Height:3mm; External Width:13mm; Operating Temperature Max:125°C; Saturation Current Ic:1.6A; Temperature Operating Min:-55°C; Test Frequency:2.52MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.