Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETQP3M4R7KVP

General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 2220
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQP3M4R7KVP.

Newark

Datasheet12 pages8 years ago
Datasheet12 pages7 years ago
Datasheet12 pages10 years ago
Datasheet2 pages11 years ago
Datasheet0 pages0 years ago
Datasheet11 pages9 years ago

IHS

Future Electronics

HQonline

Panasonic SCT

Inventory History

3 month trend:
-80.76%

CAD Models

Download Panasonic ETQP3M4R7KVP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 4.7uH 30% 100KHz 15Q-Factor Ferrite 3A 0.0376Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 33Q-Factor Ferrite 4A 0.036Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 10Q-Factor Ferrite 2A 0.06Ohm DCR T/R
TAIYO YUDENNR6028T4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.0403Ohm DCR 2424 T/R
TAIYO YUDENNRS5020T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R
TAIYO YUDENNR5040T4R7N
Inductor Power Shielded Wirewound 4.7uH 30% 100KHz Ferrite 3.1A 0.0377Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQP3M4R7KVP provided by its distributors.

General Purpose Inductor, 4.7uH, 20%, 1 Element, Metal Composite-Core, SMD, 2220
Ind Power Shielded 4.7uH 20% 100KHz Metal 4.1A 5.5 X 5 X 2.95 T/R
Avnet Japan
Panasonic ETQP3M4R7KVP - Power Inductors for Automotive application
ETQ-P Series 4.7 uH ±20 % 4.1 A 50.16 mOhm SMT Shielded Wirewound Inductor
FIXED IND 4.7UH 4.1A 50.16 MOHM
Power Choke Shielded Wirewound 4.7uH 20% 100KHz Metal Composite 4.1A 0.05016Ohm DCR T/R Automotive AEC-Q200
100KHz 6.7A 4.1A 4.7μH 50.16mΩ ±20% 0530 SMD mount 5.5mm*5mm*3mm
PCC-M0530M 2-SMD J-Lead 0.217Lx0.197W 5.50mmx5.00mm 4.7muH
SMD Inductor PCC-M0530M-LP 4,7µH
Panasonic ETQP3M4R7KVP 表面実装インダクタ
Inductor, Power, 4.7Uh, 3.4A, 20%, Smd; Inductance:4.7Μh; Rms Current (Irms):3.4A; Inductor Construction:-; Saturation Current (Isat):6.7A; Product Range:Etqp Series; Dc Resistance Max:0.05016Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Panasonic ETQ-P3M4R7KVP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQ-P3M4R7KVP