Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRR0604-4R7ML

Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 10Q-Factor Ferrite 2A 0.06Ohm DCR T/R
$ 0.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0604-4R7ML.

JRH Electronics

Datasheet3 pages7 years ago

Farnell

_legacy Avnet

Newark

Inventory History

3 month trend:
-6.42%

CAD Models

Download Bourns SRR0604-4R7ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 13Q-Factor Ferrite 1.6A 0.07Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 25Q-Factor Ferrite 2.5A 0.04Ohm DCR T/R
TAIYO YUDENNRS5030T4R7MMGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.6A 0.0455Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.2A 0.043Ohm DCR 2424 T/R
TAIYO YUDENNRS5020T4R7MMGJ
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.072Ohm DCR T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2A 0.06Ohm DCR 1515 T/R

Descriptions

Descriptions of Bourns SRR0604-4R7ML provided by its distributors.

Inductor Power Shielded Wirewound 4.7uH 20% 1KHz 10Q-Factor Ferrite 2A 0.06Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 2626
Inductor, Shielded, 4.7Uh, 2.55A, Smd; I |Bourns, Inc. SRR0604-4R7ML
1kHz-50MHz 2.55A 2A 10Ω@7.96MHz 4.7μH 60mΩ ±20% 0604 TH/SMD 6.5mm × 6.5mm × 4.8mm
FIXED IND 4.7UH 2A 60 MOHM SMD
IND PWR SHLD 4.7UH 20% 1KHZ 10 FERRITE
Power Inductors – SMD; BOURNS; SRR0604-4R7ML; 4.7 µH; 60 mOhm; 1 kHz; 20 %
Inductor, SMD, 4.7uH, 2A, 50MHz, 60mOhm
2A 4.7uH ±20% 2.55A SMD,6.5x6.5mm Power Inductors ROHS
MAGNETICS-SHIELDED POWER INDUCTOR

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0604-4R7ML.