Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ETQ-P5M2R5YFC

Ind Power Choke Wirewound 2.5uH 20% 100KHz Metal 18.1A T/R
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETQ-P5M2R5YFC.

Panasonic

Datasheet13 pages9 years ago

Factory Futures

JRH Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
+64.60%

CAD Models

Download Panasonic ETQ-P5M2R5YFC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Ind Power Shielded Wirewound 2.5uH 20% 100KHz Carbonyl Powder 7A T/R
Inductor Power Wirewound 2.5uH 20% 100KHz 1.1A 170mOhm DCR T/R
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 8759
General Purpose Inductor, 2.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Wirewound 2.7uH 20% 100KHz 1.05A 0.17Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 20% 100KHz 1.6A 0.0433Ohm DCR T/R

Descriptions

Descriptions of Panasonic ETQ-P5M2R5YFC provided by its distributors.

Ind Power Choke Wirewound 2.5uH 20% 100KHz Metal 18.1A T/R
General Purpose Inductor, 2.5uH, 20%, 1 Element, Metal Composite-Core, SMD, 4239
ETQP5M SERIES WIRE-WOUND SMD INDUCTOR W/ METAL CORE,2.5 UH +/-20% 18.1A IDC
Panasonic ETQP5M2R5YFC - Power Inductors for Automotive application
CHOKE COIL, 2.5 uH, 5.6A, 20%; Product Range:PANASONIC - PCC-M1054M Series; Indu
Power Choke Coil for Automotive / LWH: 10,7x10x5,4mm / 2,5uH / 5,3mOhm / 27,2A
100KHz 27.2A 18.1A 2.5μH 5.9mΩ ±20% SMD SMD mount 10.7mm*10mm*5.4mm
FIXED IND 2.5UH 18.1A 5.9MOHM SM
PCC-M1054M 2-SMD J-Lead 0.421Lx0.394W 10.70mmx10.00mm 2.5muH
Panasonic ETQP5M2R5YFC 巻線チップインダクタ
INDUCTOR, AECQ200, 2.5UH, SHLD, 15.1A; Inductance: 2.5µH; RMS Current (Irms): 15.1A; Inductor Construction: Wirewound; Saturation Current (Isat): 27.2A; Product Range: -; Power Inductor Case: 10.7mm x 10mm x 5.4mm; DC Resistan

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ETQP5M2R5YFC