What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ETCF1000M5H

Panasonic ETCF1000M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ETCF1000M5H.

IHS

Datasheet5 pages6 years ago

Upverter

Panasonic

JRH Electronics

element14 APAC

Inventory History

3 month trend:
+14.34%

CAD Models

Download Panasonic ETCF1000M5H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.919
$ 4.5
$ 4.5
Stock
95,260
57,181
57,181
Authorized Distributors
6
6
6
Capacitance
1 mF
1 mF
1 mF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 mΩ
5 mΩ
5 mΩ
Leakage Current
250 µA
250 µA
250 µA
Dissipation Factor
10 %
8 %
8 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917
United Chemi-ConAPXH2R5ARA102MJ80G
Cap Aluminum Polymer 1000uF 2.5VDC 20%( 10 X 7.7mm) SMD 0.025 Ohm 1100mA 1000h 125C T/R
United Chemi-ConAPXF2R5ARA102MH80G
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
Cap Aluminum Polymer 1000uF 2.5VDC 20% (8 X 7.7mm) SMD 0.008 Ohm 5000mA 2000h 105C T/R
United Chemi-ConAPXA2R5ARA102MJ80G
Cap Aluminum Polymer 1000uF 2.5V 20% (10 X 7.7mm) SMD 0.019 Ohm 4240mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333

Descriptions

Descriptions of Panasonic ETCF1000M5H provided by its distributors.

Panasonic ETCF1000M5H - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 1000 µF, -55 to 125 ¡C
Panasonic SCT
Cap Tant Polymer 1000uF 2.5VDC D4 CASE 20% (7.3 X 4.3 X 3.8mm) SMD 7343-40 0.005 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917
Cap, 1000Μf, 2.5V, 20%; Capacitance:1000Μf; Voltage Rating:2.5V; Product Range:Poscap Tcf Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:D; Esr:0.005Ohm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Rohs Compliant: Yes |Panasonic ETCF1000M5H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America